Cellularline CLEARDUOIPH15T Back cover Apple iPhone 15 Transparent

MPN
CLEARDUOIPH15T
Brand
Cellularline
EAN-13
8018080466151
Order Code
18-7469
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £18.04 £15.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cellularline CLEARDUOIPH15T is a transparent back cover specifically designed for the Apple iPhone 15. Crafted to offer robust protection while maintaining the phone's original aesthetic, this mobile phone case is ideal for users seeking both durability and visual clarity. The clear structure is made from high-grade materials that ensure impact resistance and defend against daily wear and tear. Its precise fit accommodates the iPhone 15's dimensions and ports, providing seamless access to controls and functionalities without obstruction. Commonly used in both consumer and professional settings, this case is suitable for engineering environments where the phone's exterior needs protection without compromising design integrity.
Compatible With Apple iPhone 13/14/15/16
Colour Transparent
Compatibility iPhone 15
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Case Type Cover
Depth 10mm
Height 152mm
MagSafe compatible Yes
Maximum screen size 15.5 cm (6.1)
Package depth 15mm
Package height 207mm
Package weight 83g
Package width 110mm
Protection features Anti-bacterial, Bump resistant, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 76g
Width 76mm
Wireless charging Yes

Reviews

Be the first to submit a review

Trustpilot