Cellularline CLEARDUOGALS24T Back cover Samsung Galaxy S24 Transparent

MPN
CLEARDUOGALS24T
Brand
Cellularline
EAN-13
8018080474972
Order Code
18-7467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £19.24 £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Cellularline CLEARDUOGALS24T is a mobile phone case specifically designed for the Samsung Galaxy S24. This transparent back cover provides robust protection while maintaining the aesthetic appeal of the device by preserving its original appearance. Engineered with precision, it ensures an accurate fit, allowing for easy access to all buttons and ports. The choice of durable materials delivers impact resistance and mitigates damage arising from everyday use, which is crucial for safeguarding sensitive internal components. This protective accessory is suitable for applications where device integrity is paramount, such as fieldwork or other environments where accidental falls may occur.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Case Type Cover
Depth 10mm
Height 151mm
Maximum screen size 15.8 cm (6.2)
Package depth 17mm
Package height 207mm
Package weight 89g
Package width 110mm
Protection features Bump resistant, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 15,7 cm (6,2")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 82g
Width 0mm

Reviews

Be the first to submit a review

Trustpilot