Cellularline CLEARDUOGALS24FET CLEARDUO Back cover Samsung S24 FE Transparent

MPN
CLEARDUOGALS24FET
Brand
Cellularline
EAN-13
8018080487958
Order Code
18-7466
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £20.63 £17.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Cellularline CLEARDUOGALS24FET is a transparent back cover precisely designed for the Samsung Galaxy S24 FE, serving as a reliable protective case within the mobile phone accessories category. Engineered to offer enhanced protection while maintaining the original aesthetics of the smartphone, this cover integrates robust materials that help absorb impacts and guard against scratches. The precise cut-outs afford unrestricted access to all ports, buttons, and features, ensuring the case does not interfere with normal device operations. Ideal for safeguarding the device in everyday use, the Cellularline CLEARDUOGALS24FET is suitable for users who require added durability without compromising on style or functionality.
Compatible With Samsung Galaxy S24
Colour Transparent
Compatibility Galaxy S24fe
Material Rubber
Product colour Transparent
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Samsung
Built-in battery No
Card pocket No
Case Type Cover
Closure type Not applicable
Depth 81mm
Desktop stand No
Height 166mm
Maximum screen size 17 cm (6.7)
Military Standard MIL-STD-810g
Package depth 110mm
Package height 207mm
Package weight 94g
Package width 15mm
Products per master (outer) case 92 pc(s)
Products per shipping (inner) case 1 pc(s)
Protection features Anti-bacterial, Bump resistant, Drop proof, Impact resistant, Scratch resistant, Shock resistant
Quantity per pack 1 pc(s)
Suitable For 17 cm (6,7")
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 88g
Width 10mm

Reviews

Be the first to submit a review

Trustpilot