Cellularline BTTRACY2W Tracy Duo Bluetooth tracker White

MPN
BTTRACY2W
Brand
Cellularline
EAN-13
8018080472022
Order Code
18-7461
Country of Origin
China

Discontinued


Cellularline BTTRACY2W Tracy Duo is a Bluetooth tracker engineered in a pristine white finish that offers reliable tracking capabilities for various personal items. This device features dual connectivity functionalities through Bluetooth signals, allowing users to utilise both Android and iOS platforms for seamless integration. Equipped with robust localisation technology, it is ideal for engineering applications requiring precise tracking of equipment or personal devices in busy environments, ensuring items remain within monitored proximity. The compact design and efficient energy consumption make it suitable for long-term use, providing an essential tool for enhancing the management of frequently used devices or critical instruments.
Type Bluetooth tracker
Batteries included Yes
Battery lifetime 1 year(s)
Battery type CR2032
Battery weight 10g
Bluetooth Yes
Bluetooth Version 5.0
Built-in speaker(s) Yes
Colour White
Compatibility Apple
Compatible With Apple
Dangerous goods class Class 9
Depth 38.5mm
GPS Features Splashproof casing
Height 9mm
International Protection (IP) code IP67
Manual Yes
Mobile operating systems supported iOS
Number of batteries supported 1
Package depth 90mm
Package height 90mm
Package weight 59g
Package width 22mm
Power Supply 1 x CR 2032 button cell (included)
Product colour White
Product Type Bluetooth tracker
Protection features Dust resistant
Quantity per pack 2 pc(s)
Remote control function Yes
Removable battery Yes
Replaceable battery Yes
Suitable For Apple iOS®
Tracking function Yes
UN Number UN3481
Warranty period 2 year(s)
Weight 53g
Width 38.5mm

Trustpilot