Cellularline BTTRACY1W Bluetooth tracker White

MPN
BTTRACY1W
Brand
Cellularline
EAN-13
8018080472046
Order Code
18-7460
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £21.21 £18.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

Cellularline BTTRACY1W is a Bluetooth tracker designed to ensure the efficient location of personal items by connecting seamlessly to mobile devices. The Tracy Bluetooth tracker in white features a compact design for ease of attachment to keys, bags, or other personal items. This device utilises Bluetooth technology to provide real-time location tracking, allowing users to pinpoint the exact whereabouts of their valuables through a dedicated mobile application. The BTTRACY1W is particularly useful in engineering environments for asset tracking or for individuals who need reliable methods of keeping track of crucial items in various professional contexts.
Type Bluetooth tracker
Batteries included Yes
Battery lifetime 1 year(s)
Battery type CR2032
Battery weight 10g
Bluetooth Yes
Bluetooth Version 5.0
Built-in speaker(s) Yes
Colour White
Compatibility Apple
Compatible With Apple
Dangerous goods class Class 9
Depth 38.5mm
GPS Features Splashproof casing
Height 9mm
International Protection (IP) code IP67
Manual Yes
Mobile operating systems supported iOS
Number of batteries supported 1
Package depth 90mm
Package height 90mm
Package weight 47g
Package width 22mm
Power Supply 1 x CR 2032 button cell (included)
Product colour White
Product Type Bluetooth tracker
Protection features Dust resistant
Quantity per pack 1 pc(s)
Remote control function Yes
Removable battery Yes
Replaceable battery Yes
Suitable For Apple iOS®
Tracking function Yes
UN Number UN3481
Warranty period 2 year(s)
Weight 42g
Width 38.5mm

Reviews

Be the first to submit a review

Trustpilot