Cellularline BOOKAG2IPH16K Book Agenda 2 iPhone 16 Case Black Shockproof

MPN
BOOKAG2IPH16K
Brand
Cellularline
EAN-13
8018080482649
Order Code
18-7443
Country of Origin
China
View Full Product Range (30)

Discontinued


Cellularline BOOKAG2IPH16K is a robust mobile phone case designed specifically for the iPhone 16, ensuring both aesthetics and durability. This Book Agenda 2 Case features a shockproof construction that offers enhanced protection against drops and impacts. Engineered with precision, the case provides easy access to all ports, buttons, and camera functions without the need for removal, thereby maintaining full functionality of the device. Its design applications are particularly suited for users who require dependable protection in demanding environments, such as outdoor enthusiasts or professionals in an engineering field. The sleek black finish complements the iPhone's design, maintaining a professional appearance while delivering consistent protective performance.
Compatible With Apple iPhone 16e
Colour Black
Compatibility iPhone 16
Material Faux leather
Product colour Black
Type Back cover
AC adapter included No
Batteries included No
Bluetooth No
Brand compatibility Apple
Built-in battery No
Built-in screen cover Yes
Card pocket Yes
Case Type Folio
Closure type Magnetic closure
Depth 80mm
Desktop stand Yes
Height 153mm
Maximum screen size 15.5 cm (6.1)
Number of card pockets 3
Package depth 110mm
Package height 185mm
Package Type Hanging box
Package weight 150g
Package width 20mm
Products per master (outer) case 50 pc(s)
Protection features Bump resistant, RFID resistant, Scratch resistant
Quantity per pack 1 pc(s)
Surface colouration Monochromatic
Warranty period 2 year(s)
Weight 136g
Width 18mm

Trustpilot