Cellularline 61924 Tetra Back cover Samsung Transparent Shockproof

MPN
61924
Brand
Cellularline
EAN-13
8018080379666
Order Code
18-7430
Country of Origin
China
  • Free UK shipping available
View Full Product Range (30)
Qty Was Unit Price (Ex VAT)
1+ £18.86 £16.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Cellularline 61924 is a Tetra Back cover designed for Samsung mobile devices, identified with the alternate description Cellularline TETRACGALA41T. The cover is constructed to provide robust shockproof protection, integrating transparent materials to maintain the original aesthetics of the device while enhancing durability. Engineered to absorb and dissipate impact effectively, it is particularly suited for applications where mobile devices are subject to frequent handling or potential drops, such as in field engineering environments or manufacturing settings. This product ensures that the device remains secure and functional without compromising its visual appeal or accessibility to essential features.
Compatible With Samsung
Colour Transparent
Compatibility Galaxy A41
Material TPU
Product colour Black, Transparent
Type Back cover
Brand compatibility Samsung
Built-in battery No
Case Type Cover
Closure type Not applicable
Desktop stand No
Maximum screen size 15.5 cm (6.1)
Package depth 19mm
Package height 201mm
Package weight 93g
Package width 110mm
Protection features Bump resistant, Scratch resistant
Quantity per pack 1 pc(s)
Suitable For 15,5 cm (6,1")
Surface colouration Monochromatic

Reviews

Be the first to submit a review

Trustpilot