CellPack 449750 EASY-PROTECT Connector Gel Box WAGO Connectors Black/Yellow

MPN
449750
Brand
CellPack
EAN-13
4010311201610
Order Code
02-2837
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £11.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

Manufactured by CellPack, the 449750 EASY-PROTECT/Inline/3/4 connector gel box supports flexible and fixed wires ranging from 0.2 to 4 mm². This black eu standard terminal provides secure connections with its protective gel. It is typically used in electrical installations requiring reliable and moisture-resistant connections.
Type Connector gel box
Enclosure Length 41.7mm
Enclosure Width 56.9mm
Enclosure Height 30mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 41.70 mm x 56.90 mm
Length 41.70mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 56.90mm

Reviews

Be the first to submit a review

Trustpilot