CellPack 428123 Universal Box Halogen-Free Junction Box 114x114x57mm

Order Code:

02-2834

Brand: CellPack MPN: 428123 EAN-13: 4010311194462
Qty Unit Price (Ex VAT)
1+ £45.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The CellPack 428123 junction box is a halogen-free enclosure measuring 114 x 114 x 57 mm, ensuring safety and environmental compliance. It is suitable for universal applications, compatible with OBO, T60, and WAGO. Ideal for various electrical installations, this durable box provides secure connections.
Type Junction box
Dimensions (L x W x H) 114 x 114 x 57 mm
Height 57mm
Length 114mm
Width 114mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot