CellPack 425589 Universal Junction Box Halogen-free Moisture-proof

Order Code:

02-2833

Brand: CellPack MPN: 425589 EAN-13: 4010311193861
Qty Unit Price (Ex VAT)
1+ £46.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

The CellPack 425589 Junction box is halogen-free and measures 90 x 90 x 52 mm. It is suitable for universal applications and compatible with OBO, WAGO, and similar components. Typical uses include safe electrical connections in residential and commercial settings.
Type Junction box
Material Plastic
Protection Rating Not Specified
Dimensions (L x W x H) 90 x 90 x 52 mm
Enclosure Height 52mm
Enclosure Length 90mm
Enclosure Width 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot