CellPack 410359 Easy-Protect Connector Box Black/Yellow Gel-Filled 1pc

MPN
410359
Brand
CellPack
EAN-13
4010311189857
Order Code
02-2803
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.42
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

CellPack's Connector gel box model 410359 is a black, single-piece component designed for flexible and fixed cables ranging from 0.5-6 mm². This EU standard terminal, also known as the EASY-PROTECT/515, is commonly used for protecting connections in electrical installations. With a design that ensures high durability and safety, it is particularly suited for environments requiring reliable and moisture-resistant connectors.
Type Connector gel box
Enclosure Length 40.1mm
Enclosure Width 49.4mm
Enclosure Height 21.3mm
Colour Black
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W) 40.10 mm x 49.40 mm
Length 40.10mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 49.40mm

Reviews

Be the first to submit a review

Trustpilot