CellPack 410356 Easy-Protect Connector Gel Box 1pc Black/Yellow

MPN
410356
Brand
CellPack
EAN-13
4010311189826
Order Code
02-2800
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £8.32
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The CellPack 410356 connector gel box is designed for easy and secure electrical connections, accommodating flexible and fixed wires from 0.5 to 6 mm². Its black design offers protection and durability, suitable for various electrical installations. This EU standard terminal is perfect for safely housing connections in lighting and other electrical projects.
Type Connector gel box
Enclosure Length 40.1mm
Enclosure Width 38mm
Enclosure Height 21.3mm
Colour Black
Cross section (flexible) (max.) 6mm²
Cross section (flexible) (min.) 0.5mm²
Cross section (inflexible) (max.) 6mm²
Cross section (inflexible) (min.) 0.5mm²
Dim (L x W) 40.10 mm x 38 mm
Length 40.10mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 38mm

Reviews

Be the first to submit a review

Trustpilot