CellPack 407863 EASY-PROTECT Connector Gel Box Black/Yellow Moisture-Proof

MPN
407863
Brand
CellPack
EAN-13
4010311189406
Order Code
02-2799
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £9.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The CellPack 407863 EASY-PROTECT/323 is a black connector gel box designed for flexible and fixed wires ranging from 0.2-4 mm². It is an EU standard terminal suitable for secure electrical connections. This product is typically used for protecting and insulating electrical connections in residential and commercial applications.
Type Connector gel box
Enclosure Length 33.6mm
Enclosure Width 52.7mm
Enclosure Height 17.8mm
Colour Black
Cross section (flexible) (max.) 4mm²
Cross section (flexible) (min.) 0.2mm²
Cross section (inflexible) (max.) 4mm²
Cross section (inflexible) (min.) 0.2mm²
Dim (L x W) 33.60 mm x 52.70 mm
Length 33.60mm
Nominal Current 32A
Nominal current - rounded value 32A
Nominal Voltage 450V
Width 52.70mm

Reviews

Be the first to submit a review

Trustpilot