CellPack 144401 Heatshrink Blue 18mm 6mm Shrinkage 3:1 1pc

Order Code:

02-2625

Brand: CellPack MPN: 144401 EAN-13: 2050005021874
  • Quickly find another product in this range by Factory colour:

    Black Blue Transparent
Qty Unit Price (Ex VAT)
1+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 30/12/2025

The CellPack heat shrink tubing SR1F318-6 is a blue, adhesive-free product with a shrinkage ratio of 3:1. This 18 mm to 6 mm heat shrink tubing is ideal for electrical insulation and strain relief applications. It is commonly used to protect cables and wires.
Shrinkage Ratio 3:1
Type Heatshrink w/o adhesive
Factory colour Blue
Halogen-free No
Material Polyolefin (processed, irradiated)
Max. temperature +135°C
Min. temperature -55°C
Misc Attribute SR1F318-6
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 18mm
Temperature Range +90°C
Wall thickness (post-shrinkage) 0.75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot