Christmas Opening Hours and Delivery Dates here

Celestron 22013-CGL Telescope & Microscope Science Kit

Order Code:

52-9663

Brand: Celestron MPN: 22013-CGL EAN-13: 0050234322010
  • Country of Origin:
  • View All

Discontinued


This science kit from Celestron features quality instruments suitable for both hobbyists and students. The kit consists of a telescope, microscope and imager.

Telescope - Powerseeker 50mm refractor (500mm focal length), including a 44in tall metal tripod with slow motion control and accessory tray moon filter.

Microscope - Optical 100x/600x/1200x microscope, a 24-piece microscope accessory kit including prepared slides and slide making tools for making your own slides.

Microscope imager - Replace your eyepiece with this imager and transform your traditional microscope into a powerful tool for capturing photos and videos of your specimens. The imager connects to a PC via USB 2.0, capturing high-resolution snapshots and VGA videos. Best of all, the functions of your microscope remain unchanged.


  • 2 MP CMOS sensor provides 10x magnification
  • USB 2.0 cable for connecting to PC
  • Included software compatible with Windows XP or later
  • Adapts to virtually any microscope
  • Fits 23mm to 30mm (inside diameter) eyepiece tubes
  • Manufacturer's part 22013-CGL

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com

Cannot see the microscope or instrument you require? Celestron's entire range can be ordered with us, simply contact our Education team on +44 (0)1206 751166 or e-mail your enquiry to education@rapidonline.com


Type Science kit
Magnification 1200x
Resolution 2Mpixel

Trustpilot