Easter Opening Hours and Delivery Dates here
Celduc SUL942460 SSR 20A Max 280V AC 1 Pc

Image Representative of Range

Celduc SUL942460 SSR 20A Max 280V AC 1 Pc

Order Code:

08-7574

Brand: Celduc MPN: SUL942460 EAN-13: 3760283307438
Qty Unit Price (Inc VAT)
1+ £54.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
11 in stock, despatched in 4 working days

Celduc SUL942460 is a solid state relay with a maximum switching voltage of 280 V AC and a current rating of 20 A, featuring zero crossing switches for enhanced durability and efficiency. These semiconductor switches are ideal for applications requiring reliable electronic relay control such as heating systems, motor control, and industrial automation. Celduc’s SSRs are renowned for their robust performance in demanding environments, as well as their long operational lifespan.
Type SSR
Input Voltage 32V DC
Input Current 13mA
Switching Current 340A
Connection Screws
Contact Type 1 maker
Control voltage (min.) 3V DC
Current load (max.) 20A
Max. temperature +100°C
Min. temperature -55°C
Mounting Type DIN rail
Switching voltage (min.) 12V AC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot