Cederroth 1009711 Soft Foam Bandage Blue 2m x 6cm Self-Adhesive Latex-Free

MPN
1009711
Brand
CEDERROTH
EAN-13
7310610017392
Order Code
08-7434
Country of Origin
Sweden
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £8.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 5 despatched in 4 working days

Cederroth is the manufacturer of the 1009711 adhesive strip designed for first aid and wound dressage. The dressing measures 2 metres by 6 centimetres and is suitable for covering and protecting various types of wounds. Typical applications include use as a patch in both personal and professional medical settings.
Type Adhesive strip
Dim (L x W) 2 m x 6 cm
Length 2m
Width 6cm

Reviews

Be the first to submit a review

Trustpilot