Christmas Opening Hours and Delivery Dates here
CE 030C19B Bulb Holder E-27 230V 100W Quick Install, Includes Cable

Image Representative of Range

CE 030C19B Bulb Holder E-27 230V 100W Quick Install, Includes Cable

Order Code:

11-5681

Brand: CE MPN: 030C19B EAN-13: 4016138353198
Qty Unit Price (Ex VAT)
2+ £2.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
45 available to back orderBack-order availability date - 13/01/2026

The 030C19B Bulb Holder is a light accessory manufactured by HGALLPR2010, designed for use with E-27 halogen bulbs. It supports a voltage of 230 V and accommodates bulbs up to 100 watts. This bulb holder is typically used in households for standard lighting applications.
Type Bulb holder
Base E-27
Cable Length 20.00cm
Energy efficiency rating n.rel.
Factory colour Black
Max. power 100W
Misc Attribute E27
Suitable For Incandescent lamps

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot