Cavius D-1471200 Miniature Smoke Detector 10-Year Battery Ø40xH45mm

MPN
D-1471200
Brand
Cavius
EAN-13
9421904884687
Order Code
08-7336
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 48 availableBack-order availability date - 24/11/2026

The Cavius D-1471200 smoke detector is a compact fire protection device with dimensions of 40mm x 45mm, featuring a 10-year battery lifespan. Manufactured by Cavius, it is designed for residential use to ensure reliable smoke detection and alerts. Ideal for use in homes, it provides peace of mind with its wireless alarm capabilities.
Type Smoke detector
Power Source battery-powered
Certification EN14604
Diameter 40mm
Dimensions (Ø x H) 40 mm x 45 mm
Height 45mm
SPL 85dB
Weight 50g

Reviews

Be the first to submit a review

Trustpilot