Cathedral Products WALPB76 Peg Board 76 x 56 white with 12 hooks - white

MPN
WALPB76
EAN-13
5037062013254
Order Code
52-4680
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockAdditional quantity lead time 9 days

Cathedral Products WALPB76 Peg Board 76 x 56 white with 12 hooks - is a high quality, white coated MDF board with radiused corners. The starter set of 12 plated steel hooks included with each board is perfect for organizing any workspace. The wall mounting kit included makes it easy to mount on any wall, whether at home or at work.


  • High quality, white coated 5mm thick MDF board with radiused corners
  • Starter set of 12 plated steel hooks included with each board
  • Measures: 76 x 56 cm
  • Wall mounting kit included
Type Peg board
Height 56mm
Width 76mm
Material Coated MDF
Measures 76 x 56cm

Reviews

Be the first to submit a review

Trustpilot