Cathedral Products WALPB36 Peg Board 36 x 56 white with 12 hooks - white

MPN
WALPB36
EAN-13
5037062012936
Order Code
52-4679
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £10.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 9 days

Cathedral Products WALPB36 Peg Board 36 x 56 white with 12 hooks - white is a high quality, white coated MDF board with radiused corners. The starter set of 12 plated steel hooks included with each board is perfect for organizing any workspace. The wall mounting kit included makes it easy to mount on any wall, whether at home or at work.

  • High quality, white coated 5mm thick MDF board with radiused corners
  • Starter set of 12 plated steel hooks included with each board
  • Measures: 56 x 36 cm
  • Wall mounting kit included
Type Peg board
Height 360mm
Depth 560mm
Material Coated MDF
Measures 56 x 36cm
Wall mounting kit included

Reviews

Be the first to submit a review

Trustpilot