Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cathedral Products SBBK1 7in Security Box Black

Order Code:  

06-0443

  Copy to clipboard
Brand: Cathedral Products  Copy to clipboard MPN: SBBK1  Copy to clipboard EAN-13: 5037062007680
  • Country of Origin: China
 Report an error

Discontinued

This 170 x 175 x 80mm powder-coated steel box is supplied complete with 'bolt down' fixings and is ideal for secure storage of small valuables and documents.


  • 170 x 175 x 80mm
  • Tough powder-coated steel construction
  • Fix to wall or table top
  • Pre-drilled fixing holes
  • Includes 'bolt-down' fixings
  • Cylinder lock with 2 keys
Type Security box
Width 175mm
Depth 170mm
Height 80mm
Material Steel

Reviews


Be the first to submit a review