Cathedral Products FBWHT40605SA PK25 Self Adhesive White Foamboard 1524x1016mm

MPN
FBWHT40605SAPK25
Order Code
00-0019
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £488.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 14/11/2026

With its smooth coated paper surface and self adhesive backing, this foamboard is perfect for a variety of creative applications. It can be easily cut and shape it with a craft knife, and the warp resistant foam core won't dent or yellow over time.

The self adhesive backing makes it easy to mount, and the lightweight foam core won't add unnecessary bulk to displays. From model-making to scrapbooking, this versatile material can be used for all sorts of craft projects.

The self adhesive backing makes it easy to work with, and the smooth surface is perfect for felt tip pens, ink, gouache, pencils, pastels and pins.


  • Self adhesive foamboard - smooth coated paper on one side, self adhesive surface on the other
  • Rigid, lightweight 5mm foam core
  • Surface accepts felt-tip pens, ink, gouache, pencils, pastels and pins
  • Cut and shape easily with a craft knife
  • Warp resistant, memory retention foam core - resists denting
  • Archive-friendly material - resists yellowing
  • Ideal for point-of-sale, presentations, model-making, mounting and crafting
  • Each Sheet Measures: 101.6 x 152.4 cm
Type Foam board
Colour White
Pack Quantity 24

Reviews

Be the first to submit a review

Trustpilot