Caterpillar 980944IE 3222236 Elastic Straps Elastic Straps Black Elastic 12in

MPN
980944IE
Brand
CAT
EAN-13
4064161338354
Order Code
18-7428
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £27.02 £22.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 232 availableBack-order availability date - 28/11/2026

CAT 980944IE 3222236 Elastic Straps are designed for reliable cargo securement in various transport scenarios. Measuring 12 inches in length, these black elastic straps provide robust tension and flexibility, which makes them ideal for securing loads on caravans, camper trailers, and car trailers. Engineered for durability, they are well-suited to applications where maintaining consistent tension is crucial, such as in securing luggage or other goods during transport. These straps, recognised by their resilience, serve as an essential component in the design of cargo fasteners, effectively serving engineering needs for both light and heavy-duty purposes in diverse environmental conditions. Their usage is extendable to a wide array of geographical contexts, ensuring goods remain stable during transit, whether utilised in isolated road conditions or busy freight networks.
Type Elastic strap
Material Elastic
Length 5m
Buckle (straps) Ratchet
Colour Yellow, Black
Content 2
Dimensions (L x W) 5 m x 32 mm
Low lashing capacity (single/direct) 900daN
Standard tension force 450daN
Type (hooks) Swivel / eye hook
Width 32mm

Reviews

Be the first to submit a review

Trustpilot