Caterpillar 980489IE 3222238 Elastic Straps Yellow Durable Material 50cm

MPN
980489IE
Brand
CAT
EAN-13
4064161338378
Order Code
18-7426
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £12.55 £10.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 320 availableBack-order availability date - 28/11/2026

CAT 980489IE, identified by the alternate description 3222238, refers to a robust set of elastic straps manufactured using durable yellow material with a length of 50 cm. These straps are specifically designed for securement applications, functioning effectively as cargo fasteners for various transport scenarios, including caravans, camper trailers, and car trailers. Engineered for reliability and strength, they are vital in ensuring the secure transport of luggage and cargo by providing a firm but flexible hold. These elastic straps are an essential tool in both transport and storage solutions, allowing for efficient load management in both personal and industrial settings.
Type Elastic strap
Material Elastic
Length 2.5m
Buckle (straps) Toggle latch
Colour Yellow, Black
Content 2
Dimensions (L x W) 2.5 m x 25 mm
Low lashing capacity (single/direct) 500daN
Standard tension force 250daN
Type (hooks) S hook
Width 25mm

Reviews

Be the first to submit a review

Trustpilot