Caterpillar 980068IE 3222237 Elastic Straps Yellow Material Durable

MPN
980068IE
Brand
CAT
EAN-13
4064161338361
Order Code
18-7425
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £29.66 £25.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 325 availableBack-order availability date - 28/11/2026

CAT 980068IE, Part Number 3222237, introduces durable elastic straps manufactured with precision and reliability in mind. Designed for optimal performance, these yellow straps are constructed to provide robust cargo securement in various applications, ranging from caravans and camper trailers to car trailers and general cargo transport. The resilient material ensures that the straps maintain their elasticity under load, making them ideal for repeated stretching and tensioning scenarios. Engineers appreciate their versatility in securing luggage and cargo during both short and long-distance transport, ensuring stability and safety. This product is suitable for use in diverse environmental conditions, complementing a range of transport equipment needs.
Type Elastic strap
Material Elastic
Length 8.2m
Buckle (straps) Ratchet
Colour Yellow, Black
Content 1
Dimensions (L x W) 8.2 m x 50 mm
Low lashing capacity (single/direct) 3640daN
Standard tension force 1820daN
Type (hooks) J hook
Width 50mm

Reviews

Be the first to submit a review

Trustpilot