JB Capacitors JCK1E471M100105 470uF 20% 25V 105°c SMD Alum Elec T/R

JB Capacitors JCK1E471M100105 470uF 20% 25V 105°c SMD Alum Elec T/R

MPN
JCK1E471M100105
Order Code
11-4076

Discontinued


A 470µF 25V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 10 x 10.5mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 470µF
Tolerance 20%
Voltage 25V
Dimensions 10 x 10.5mm
Operating Temperature -40 to +105°C
Material Aluminium

Trustpilot