JB Capacitors JCK1C470M050054 47uF 20% 16V 105°c SMD Alum Elec T/R

JB Capacitors JCK1C470M050054 47uF 20% 16V 105°c SMD Alum Elec T/R

MPN
JCK1C470M050054
Order Code
11-4066
Country of Origin
China

Discontinued


A 47µF 16V chip-type surface mounting aluminium electrolytic capacitor from the JCK series. The capacitor is designed for high density PCB usage and has a 20% tolerance and an extended +105°C temperature range.


  • Case size 5 x 5.4mm
  • Supplied on tape and reel
  • Long load life
  • Suitable for reflow soldering
Type SMD
Capacitance 47µF
Tolerance 20%
Voltage 16V
Dimensions 5 x 5.4mm
Operating Temperature -40 to +105°C
Material Aluminium

Trustpilot