CliffCON® FCR2064 Touchproof Chassis Socket 4 Pole

MPN
FCR2064
Brand
Cliff
Order Code
20-0810
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 136 in stockAdditional quantity lead time 7 weeks

A 4-way chassis socket designed for applications requiring a locking touch-proof system, ideally suited to connection of loudspeakers and amplifier systems, delivering power to equipment and general instrumentation.


  • Touch proof chassis socket
  • 4 contacts
  • Straight type
  • 20A current rating
  • 250V AC voltage rating
  • Solder termination
  • Chassis mount
  • -20 to +80°C operating temperature
  • Gold contact plating
  • Cliff type FCR2064
Type 4-pole
Number of Contacts 4
Gender Socket
Colour Black
Contact Finish Gold plated
Contact Termination Solder
Wire Gauge (AWG) 12
Wire Gauge (mm²) 4mm²

Reviews

Be the first to submit a review

Trustpilot