Christmas Opening Hours and Delivery Dates here

FLIR TA85 PV Test Lead Safe Measurement to 1500V with CM276 IGM

Order Code:

08-7407

Brand: FLIR MPN: TA85 EAN-13: 793950377857
  • Quickly find another product in this range by Type:

    Adapter Test Lead Thermal imager
Qty Unit Price (Ex VAT)
1+ £63.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The FLIR TA85 PV Test Lead is a specialised PV test lead CAT III, designed for use with the FLIR CM276 Clamp Meter for safe measurement of up to 1500 V. These solar-photovoltaic test leads ensure precise and reliable electrical measurements in photovoltaic systems. Key features include robust construction for durability, high compatibility with the FLIR CM276, and enhanced safety for accurate diagnostics. Ideal for professional and industrial applications, the FLIR TA85 PV Test Lead enhances efficiency and accuracy in solar power testing.
Type Test Lead

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot