Bostik 30813254 Blu Tack® Handy Pack - Single Pack

Order Code:

95-2967

Brand: Blu-Tack MPN: 30813254 - SINGLE EAN-13: 5000399001003
Qty Unit Price (Ex VAT)
1+ £2.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
87 in stock, despatched same dayAdditional quantity lead time 14 days

Bostik Blu Tack® is a permanently plastic, reusable adhesive supplied in the form of rectangular slabs between sheets of release paper. Packed in individual wallets, Blu Tack® is both clean and economical in use. Clean, safe and easy-to-use. Provides an ideal alternative to drawing pins and sticky tape.

It has hundreds of uses, including holding up posters, cards, children's paintings and party decorations without the need for drawing pins or sticky tape. It can even be used to clean fluff from fabric and dirt from typewriters, or it can be rolled and manipulated to make 3 dimensional artistic models.

1 x Bostik Blu Tack® Handy Pack


Type Tack
Capacity 60g
Colour Blue
Quantity 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot