Kasp K12050L80D Brass Padlock - 50x80mm - Long Shackle

Order Code:

93-3459

Brand: Kasp MPN: K12050L80D EAN-13: 5013969750096
Qty Unit Price (Ex VAT)
1+ £12.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This solid brass padlock from Kasp has a long shackle, making it ideal for securing hard-to-reach items.


  • Padlock width 50mm
  • Shackle diameter 8mm
  • Internal height 80mm
  • Internal width 28mm
  • Manufacturer's part K12050L80D
Type Long shackle
Body Width 50mm
Material Brass
Internal height 80mm
Locking Mechanism Double bolted locking
Shackle 6mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot