CK Tools T3110 16150 Masonry Drill Bit 16x150mm

Image Representative of Range

CK Tools T3110 16150 Masonry Drill Bit 16x150mm

Order Code:

93-3309

Brand: CK Tools MPN: T3110 16150 EAN-13: 5013969986532
Qty Unit Price (Ex VAT)
1+ £3.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

These 16mm masonry drill bits from C.K are made from forged steel with a tungsten carbide tip and are ideal for fast and accurate drilling in concrete, stone and brick.


  • Diameter 16mm
  • Bit length 150mm
  • Manufacturer's part T3110 16150
Type Masonry Drill Bits
Diameter 16mm
Length 150mm
Material Suitability Masonry

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot