Kasp K12540A5 Premium Brass Padlock - 40mm - KA25405

Image Representative of Range

Kasp K12540A5 Premium Brass Padlock - 40mm - KA25405

MPN
K12540A5
Brand
Kasp
EAN-13
5013969901597
Order Code
93-3048
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £11.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot