Kasp K12530D2 Premium Brass Padlock - 30mm - Twin

MPN
K12530D2
Brand
Kasp
EAN-13
5013969900446
Order Code
93-3041
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £13.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 4 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 30mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 4.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot