Kasp K12525D Premium Brass Padlock - 25mm

Image Representative of Range

Kasp K12525D Premium Brass Padlock - 25mm

MPN
K12525D
Brand
Kasp
EAN-13
5013969900378
Order Code
93-3033
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £5.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Solid Brass Body - Added resistance against corrosion. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 25mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot