Kasp K12525A3 Premium Brass Padlock - 25mm - KA25253

Image Representative of Range

Kasp K12525A3 Premium Brass Padlock - 25mm - KA25253

MPN
K12525A3
Brand
Kasp
EAN-13
5013969901542
Order Code
93-3031
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £7.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Solid Brass Body - Added resistance against corrosion.. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 25mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 4mm

Reviews

Be the first to submit a review

Trustpilot