Kasp K12520A4 Premium Brass Padlock - 20mm - KA25204

Image Representative of Range

Kasp K12520A4 Premium Brass Padlock - 20mm - KA25204

Order Code:

93-3028

Brand: Kasp MPN: K12520A4 EAN-13: 5013969901535
Qty Unit Price (Ex VAT)
1+ £6.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Solid Brass Body - Added resistance against corrosion. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type General purpose
Body Width 20mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 3.5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot