Kasp K12515A1 Premium Brass Padlock - 15mm - KA25151

MPN
K12515A1
Brand
Kasp
EAN-13
5013969900255
Order Code
93-3022
Country of Origin
China
View Full Product Range (48)
Qty Unit Price (Ex VAT)
1+ £6.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Brass Shackle - Anti-spark & added resistance against corrosion. Solid Brass Body - Added resistance against corrosion. 10 year guarantee.


Type General purpose
Body Width 15mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 2.8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot