Kasp K12440REDA1 Brass Padlock - 40mm - Brass Shackle - Red - KA24406

MPN
K12440REDA1
Brand
Kasp
EAN-13
5013969901757
Order Code
93-3018
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This padlock from the Kasp 124 series has a solid brass lock body and a red vinyl jacket which not only protects paintwork from accidental damage but means it can be used for electrical lock-off applications when combined with a suitable hasp.


  • Anti-spark brass shackle gives resistance against corrosion
  • Double bolted locking mechanism
  • Anti-pick mushroom pins
  • Paracentric keyway
  • Colour coded for safe maintenance operations
  • Supplied with 2 keys
  • Keyed alike version
  • Manufacturer's part K12440REDA1

Type General purpose
Body Width 40mm
Material Brass
Locking Mechanism Double bolted locking
Shackle 6.4mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot