Kasp K12050A1 Brass Padlock - 50mm - KA20501

Image Representative of Range

Kasp K12050A1 Brass Padlock - 50mm - KA20501

Order Code:

93-3007

Brand: Kasp MPN: K12050A1 EAN-13: 5013969900194
Qty Unit Price (Ex VAT)
1+ £15.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This general purpose keyed alike padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Solid brass body
  • Width 50mm
  • Shackle diameter 8mm
  • Manufacturer's part K12050A1
Type General purpose
Body Width 50mm
Material Brass
Locking Mechanism Keyed Alike
Shackle 8mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot