Kasp K10530YELD Aluminium Combination Padlock 30mm Yellow

MPN
K10530YELD
Brand
Kasp
EAN-13
5013969904260
Order Code
93-2992
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £10.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This combination padlock from Kasp offers the convenience of a keyless locking mechanism and is ideal for a wide range of applications. The easily resettable combination mechanism allows the code to be set to the 3-digit number of your choice.


  • Colour: yellow
  • Padlock width 30mm
  • Shackle diameter 5mm
  • Anodised aluminium body
  • Steel shackle
  • Nickel plated brass dials
  • Manufacturer's part K10530YELD
Type Combination
Body Width 30mm
Material Aluminium
Locking Mechanism 3-digit code
Shackle 5mm

Reviews

Be the first to submit a review

Trustpilot