Kasp K10530GRED Aluminium Combination Padlock 30mm Green

Order Code:

93-2989

Brand: Kasp MPN: K10530GRED EAN-13: 5013969904277
Qty Was Unit Price (Ex VAT)
1+ £8.65 £7.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
30 in stock, despatched in 3 working days

This combination padlock from Kasp offers the convenience of a keyless locking mechanism and is ideal for a wide range of applications. The easily resettable combination mechanism allows the code to be set to the 3-digit number of your choice.


  • Colour: green
  • Padlock width 30mm
  • Shackle diameter 5mm
  • Anodised aluminium body
  • Steel shackle
  • Nickel plated brass dials
  • Manufacturer's part K10530GRED
Type Combination
Body Width 30mm
Material Aluminium
Locking Mechanism 3-digit code
Shackle 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot