Kasp K10520BLUD Aluminium Combination Padlock 20mm Blue

MPN
K10520BLUD
Brand
Kasp
EAN-13
5013969904192
Order Code
93-2982
Country of Origin
China
View Full Product Range (11)
Qty Unit Price (Ex VAT)
1+ £6.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

This combination padlock from Kasp offers the convenience of a keyless locking mechanism and is ideal for a wide range of applications. The easily resettable combination mechanism allows the code to be set to the 3-digit number of your choice.


  • Colour: blue
  • Padlock width 20mm
  • Shackle diameter 3mm
  • Anodised aluminium body
  • Steel shackle
  • Nickel plated brass dials
  • Manufacturer's part K10520BLUD
Type Combination
Body Width 20mm
Material Aluminium
Locking Mechanism 3-digit code
Shackle 3mm

Reviews

Be the first to submit a review

Trustpilot