Easter Opening Hours and Delivery Dates here
CK Tools T3773F Precision Side Cutter Full Flush Cut 115mm

Image Representative of Range

CK Tools T3773F Precision Side Cutter Full Flush Cut 115mm

Order Code:

93-1286

Brand: CK Tools MPN: T3773F EAN-13: 5013969686203
Qty Unit Price (Ex VAT)
1+ £34.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
10 in stock, despatched in 3 working days

Hot drop forged high alloy steel for maximum strength. Precision box joint construction for smooth and accurate action and a long adjustment free life. Induction hardened blades for extended cutting life. Mirror polished surface removes the risk of damage from flaking chrome. Spot welded double leaf springs remove the need for adjustment or replacement. PCV handles for comfort and grip


Type Side Cutters
Length 115mm
For Use With General duty
Material Steel

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot