CK Tools T3383 10 Cold Chisel 19x250mm

Image Representative of Range

CK Tools T3383 10 Cold Chisel 19x250mm

MPN
T3383 10
Brand
CK Tools
EAN-13
5013969318807
Order Code
93-1018
Country of Origin
India
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £4.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 30 in stock

Octagonal shank with precision ground cutting edges hardened and tempered to BS3066 for performance. Designed for cutting small section steel, can also be used on brick and concrete. Powder coated for corrosion protection


Type Cold Chisel
Blade Width 19mm
Blade Material Steel
Number of Pieces 1
Bolster chisel blade width 19mm (3/4 ")
Length 250mm
Size 250mm (10")
Tech Data 1 250mm (10")
Tech Data 2 19mm (3/4")

Reviews

Be the first to submit a review

Trustpilot