Draper Expert 41067 16mm Hss Bi Metal Holesaw Blade

MPN
41067
EAN-13
5010559410675
Order Code
91-5745
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

View Full Product Range (31)
Qty Was Unit Price (Ex VAT)
1+ £2.15 £2.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 37 in stock

This Draper Expert heavy duty variable pitch 16mm HSS bi-metal holesaw is suitable for cutting wood, steel, brass, bronze, cast iron, aluminium and plastic.


  • Manufactured from high quality steel
  • M3 cutting edge for fast clean cutting action
  • Maximum cutting depth 35mm
  • Manufacturer's part 41067
Diameter 16mm
Material HSS
Arbor Included No
Maximum cutting depth 35mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot