Draper 63342 2235mm x 1/2 x 14 Tpi Bandsaw Blade

Order Code:

91-5413

Brand: Draper MPN: 63342 EAN-13: 5010559633425
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched in 3 working days

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 2235mm
  • Width: 1/2in.
  • Teeth per inch: 14
Type General purpose
Length 2.235m
Teeth Per Inch 14
Width 1/2in

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot