Draper 25766 Skip Bandsaw Blade 1785mm x 1/4" x 6

MPN
25766
Brand
Draper
EAN-13
5010559257669
Order Code
91-5406
Country of Origin
United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £17.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 20 in stock

A bandsaw blade suitable for use with Draper bandsaws and similar machines from other manufacturers.


  • Length: 1785mm
  • Width: 1/4in.
  • Teeth per inch: 6 skip
Type General purpose
Length 1.785m
Teeth Per Inch 6 skip
Width 1/4in

Reviews

Be the first to submit a review

Trustpilot