ACT 5.0MHZ HC49/S 30 50 5.00 MHz Hc-49/s L/p Crystal

Order Code:

90-0460

Brand: ACT MPN: 5.0MHZ HC49/S 30 50

Discontinued


Low-profile crystal with 2 pins from ACT with an HC-49/S case, suitable for use in microprocessors and other industrial applications.


  • Overall height when PCB mounted 4mm
  • Frequency 5MHz
  • ESR 100R
  • Load capacitance 30pF
  • Accuracy 30ppm
  • Lead pitch 4.88mm
  • Temperature range –10°C to +60°C
Frequency 5MHz
Package type Low profil crystal HC49 / S

You may also like


Trustpilot